The MU200H490AQ_STB is a constant current power supply from Moons Industries with an input voltage range of 90VAC to 305VAC and an output voltage range of 20 to 40V. It has a maximum output current of 4900mA and a maximum output power of 200W. The device features a high efficiency of 91% and a power factor correction of 0.99. It is rated IP67 and has a 5-year warranty. The operating temperature range is from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 20 to 40VDC |
| Maximum Output Current | 4900mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 5 |