The MU200H560AQ_STB is a constant current LED power supply from Moons Industries, designed for AC/DC applications. It operates within a temperature range of -40°C to 70°C and features an IP67 rating for dust and water resistance. The power supply has a maximum output current of 5600mA and a maximum output power of 200W, with an efficiency of 91% and a power factor correction of 0.99. It is available in a 5-pin package and comes with a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 18 to 36VDC |
| Maximum Output Current | 5600mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 5 |