The MU240H105AQ_CP is a constant current LED power supply from Moons Industries with an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It has one output with a voltage range of 137 to 343V and a maximum output current of 1050mA. The device has an efficiency of 93% and a power factor correction of 0.98. It is rated for IP67 and has a 5-year warranty. The operating temperature range is -40 to 50 degrees Celsius.
Moons Industries MU240H105AQ_CP technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 137 to 343VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Product Weight | 1300g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU240H105AQ_CP to view detailed technical specifications.
No datasheet is available for this part.