AC/DC LED Power Supply 240W Single 8-Pin
Moons Industries MU240H420AQ_CP technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 34 to 86VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Product Weight | 1300g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.