This stepper motor is a hybrid type with a bipolar configuration and a square motor shape. It has a holding torque of 3.3 units and a motor current of 5 units. The motor has two phases with an inductance of 1.27 per phase and a winding resistance of 0.39 units. The motor has a rotor inertia of 460 g.cm² and a step angle of 1.8° with 200 steps per revolution. It is designed for operation in a temperature range of -20 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Moons Industries PL23HSAL4500 technical specifications.
| Type | Hybrid |
| Motor Current | 5A |
| Holding Torque | 3.3N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 460g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 0.39Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 1.27mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 47.14mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.