This bipolar stepper motor has a holding torque of 9.2 Nm and a step angle of 1.8°. It operates at a motor current of 2A and has a rotor inertia of 1570 g.cm². The motor is configured for bipolar operation and has a winding resistance of 3.6 ohms. It is a 4-terminal device with a mounting hole spacing of 69.6 mm and is insulated to class B. The motor is suitable for operation between -20°C and 50°C.
Checking distributor stock and pricing after the page loads.
| Type | Hybrid |
| Motor Current | 2A |
| Holding Torque | 9.2N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 1570g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 3.6Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 40mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 69.6mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |