AC/DC LED Power Supply 30W Single 4-Pin
Moons Industries PU030A120AQI0 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 57(Max)VDC |
| Maximum Output Current | 1200mA |
| Maximum Output Power | 30W |
| Input/Output Type | AC/DC |
| Efficiency | 85(Typ)% |
| Dimming | DALI |
| Power Factor Correction | 0.95 |
| Warranty | 2Year |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.