This servo motor from Moons Industries is designed for motor-only configurations, with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a square motor shape and operates at a speed of 3000 RPM. The motor's output power is 100W, and it can handle a motor current of 3.2. The motor has a single shaft and is configured for three-phase operation with eight poles.
Moons Industries SM0402EE2-KCD-NNV technical specifications.
| Motor Current | 3.2A |
| Output Power | 100W |
| Configuration | Motor Only |
| Operating Torque | 0.32N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 42.8g.cm² |
| Number of Phases | 3 |
| Number of Poles | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries SM0402EE2-KCD-NNV to view detailed technical specifications.
No datasheet is available for this part.