Servo Motors Square 80VDC 10A 400W 3150r/min 1.21N.m 8Pole 1Shaft
Moons Industries SM0602FE2-KCF-NNV technical specifications.
| Motor Current | 10A |
| Output Power | 400W |
| Configuration | Motor Only |
| Operating Torque | 1.21N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3150r/min |
| Rotor Inertia | 27.2g.cm² |
| Number of Phases | 3 |
| Number of Poles | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries SM0602FE2-KCF-NNV to view detailed technical specifications.
No datasheet is available for this part.