Servo Motors Square 240VAC 3A 550W 3000r/min 1.8N.m 8Pole 1Shaft
Moons Industries SM0802AE2-KCD-NNV technical specifications.
| Motor Current | 3A |
| Output Power | 550W |
| Configuration | Motor Only |
| Operating Torque | 1.8N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 63g.cm² |
| Number of Phases | 3 |
| Number of Poles | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries SM0802AE2-KCD-NNV to view detailed technical specifications.
No datasheet is available for this part.