This servo motor from Moons Industries has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a motor current of 6 and an output power of 750W. The motor is designed for motor-only configuration and has a square shape with a rotor inertia of 89g.cm². It operates at a speed of 3000 RPM and has a configuration of 3-phase with 8 poles.
Checking distributor stock and pricing after the page loads.
Moons Industries SM0803BE2-KCD-NNV technical specifications.
| Motor Current | 6A |
| Output Power | 750W |
| Configuration | Motor Only |
| Operating Torque | 2.4N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 89g.cm² |
| Number of Phases | 3 |
| Number of Poles | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |