Servo Motors Square 120VAC 9A 750W 3000r/min 2.4N.m 8Pole 1Shaft
Checking distributor stock and pricing after the page loads.
Moons Industries SM0803CE2-KCF-NNV technical specifications.
| Motor Current | 9A |
| Output Power | 750W |
| Configuration | Motor Only |
| Operating Torque | 2.4N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 89g.cm² |
| Number of Phases | 3 |
| Number of Poles | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |