The SM0804AE2-KCD-NNV is a servo motor designed for motor-only applications. It features a square motor shape and a single shaft. The motor operates at a maximum speed of 3000 RPM and has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. It has a rotor inertia of 117 g.cm² and can handle a motor current of 5.5 A.
Moons Industries SM0804AE2-KCD-NNV technical specifications.
| Motor Current | 5.5A |
| Output Power | 1000W |
| Configuration | Motor Only |
| Operating Torque | 3.2N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 117g.cm² |
| Number of Phases | 3 |
| Number of Poles | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries SM0804AE2-KCD-NNV to view detailed technical specifications.
No datasheet is available for this part.