AC/DC LED Power Supply 100W Single 5-Pin
Moons Industries UF100A150AQ technical specifications.
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 43 to 67VDC |
| Maximum Output Current | 1500mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Power Factor Correction | 0.98 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 60°C |
| Product Weight | 450g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.