ProStar 30 Amp 12/24 Vdc -40 to 60°C w/ Meter PWM Charge Solar Controller
Morningstar PS-30M technical specifications.
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30A |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.