SunGuard 4 Amp 12 Volt 100% Duty Cycle PWM Solar Controller
Morningstar SG-4 technical specifications.
| Package/Case | 100 |
| Current Rating | 4.5A |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4A |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.