SunSaver 10 A 12 V 100 % Duty Cycle -40 to 85ºC Solar Controller
Morningstar SS-10-12V technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10A |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.