TriStar MPPT 60 Amp 12/24/36 or 48 Volts DC includes RTS
Morningstar TS-MPPT-60 technical specifications.
| Current Rating | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60A |
| Operating Supply Voltage | 48V |
| RoHS | Compliant |
No datasheet is available for this part.