
Unregulated DC-DC converter module, 1W hybrid power supply with a single output. Features industrial temperature grade, operating from 4.5V to 5.5V input. Delivers 1W output power with a maximum load regulation of 15%. Housed in a 4-terminal SIP-4 package (R-PSMA-P4), measuring 6mm width by 11.6mm length, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 6 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |