The Mornsun B0524S-1WR3 is an industrial DC/DC converter with a single output and a JEDEC package code of R-PSMA-P4. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum load regulation of 10. The converter measures 6mm in width and 11.6mm in length, and it is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Mornsun B0524S-1WR3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 6 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |