The B1212S-1WR3 is a 1W isolated DC-DC converter featuring a fixed input voltage of 12V and an unregulated single output of 12V. It is part of the B_S-1WR3 series, designed for applications where an isolated voltage is required in a distributed power supply system. The module provides continuous short-circuit protection and an isolation voltage of 1500VDC. It is characterized by high efficiency up to 85% and a low no-load input current of 8mA. Common applications include digital circuits, low-frequency analog circuits, and relay-driven circuits.
Sign in to ask questions about the Mornsun B1212S-1WR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mornsun B1212S-1WR3 technical specifications.
| Input Voltage (Nominal) | 12VDC |
| Input Voltage Range | 10.8 - 13.2VDC |
| Output Voltage | 12VDC |
| Output Current | 83mA |
| Output Power | 1W |
| Isolation Voltage | 1500VDC |
| Efficiency | 80-85% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| No-load Input Current | 8mA |
| Width | 6.00mm |
| Height | 10.16mm |
| Length | 11.60mm |
| Safety Standard | IEC62368-1 |
| Safety Standard | UL62368-1 |
| Safety Standard | EN62368-1 |
| Certification | CE |
| Certification | CB |
| Certification | cURus |
Download the complete datasheet for Mornsun B1212S-1WR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.