The Mornsun B1515S-1W is an industrial DC/DC converter with a single output, operating within a temperature range of -40°C to 85°C. It features a 4-pin SIP package, measuring 6mm in width and 11.6mm in length. The converter has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V, with a maximum load regulation of 15. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 6 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |