This industrial DC/DC converter features a max operating temperature of 100 degrees Celsius and a min operating temperature of -40 degrees Celsius. It has a 5-terminal design with a dual terminal position. The converter is packaged in a R-PDMA-G5 package with dimensions of 8.3mm width and 12.7mm length. It operates within an input voltage range of 13.5 to 16.5 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |