This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 100 degrees Celsius. It has a 5-terminal design with dual terminal positions. The converter is packaged in an R-PDMA-G5 package with dimensions of 8.3mm width and 12.7mm length. It is designed for board mount applications and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Mornsun B2412XT-1WR2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |