This industrial DC/DC converter features a single output and operates within a temperature range of -40°C to 85°C. It has a 4-terminal design and measures 6mm in width and 11.6mm in length. The converter is suitable for board mount applications and has a maximum load regulation of 15. The input voltage range is 21.6V to 26.4V.
Mornsun B2424S-1W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 6 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.