The F0505S-1WR3 is a 1W isolated DC-DC converter designed for applications requiring an isolated voltage in a distributed power supply system. It features a fixed 5V input and a single unregulated 5V output. The module provides 3000VDC isolation, continuous short-circuit protection, and operates across a wide temperature range of -40°C to +105°C. It is particularly suitable for pure digital circuits, low-frequency analog circuits, and data switching circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mornsun F0505S-1WR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Nominal) | 5VDC |
| Input Voltage Range | 4.5-5.5VDC |
| Output Voltage | 5VDC |
| Output Current | 200mA |
| Output Power | 1W |
| Isolation Voltage | 3000VDC |
| Efficiency | 82% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| No-load Input Current | 5mA |
| Number of Outputs | 1 |
| RoHS | Compliant |
| Safety Standard | IEC62368, UL62368, EN62368 approved |
| Certification | CE, CB |
Download the complete datasheet for Mornsun F0505S-1WR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.