The G0509S-2W DC/DC converter from Mornsun features a single terminal position and industrial temperature grade. It operates within a temperature range of -40 to 85 degrees Celsius. The converter has a maximum load regulation of 15 and is available in a SIP5/7 package type. It is suitable for board mount applications.
Mornsun G0509S-2W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 19.5 |
| Length | 19.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mornsun G0509S-2W to view detailed technical specifications.
No datasheet is available for this part.