The G1209S-1WR2 is an industrial DC/DC converter with a single output and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and has a maximum load regulation of 15. The converter has 5 terminals and a JEDEC package code of R-PSMA-T5, measuring 9.8mm in width and 19.5mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |