This industrial DC/DC converter features a single output and operates over a temperature range of -40 to 85 degrees Celsius. It has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. The converter has a maximum load regulation of 15 and is available in a JEDEC package code R-PSMA-T5. The package type is SIP4/7, and the converter has a width of 19.5mm and a length of 19.8mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 19.5 |
| Length | 19.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |