Mornsun IA1212KS-1W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 11.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mornsun IA1212KS-1W to view detailed technical specifications.
No datasheet is available for this part.