DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |