The K7805-1000R3 DC/DC converter from Mornsun operates within a temperature range of -40 to 71 degrees Celsius. It has a single output and a single function, with a maximum input voltage of 36V and a minimum input voltage of 8V. The device features a load regulation of 0.6% and is packaged in the R-PSMA-T3 format, measuring 9mm in width and 11.5mm in length.
Checking distributor stock and pricing after the page loads.
Mornsun K7805-1000R3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |