
Board mount DC-DC regulated power supply module, featuring a single output and 2.5W power. Operates within a -40°C to 71°C temperature range, accepting input voltages from 6.5V to 36V. Delivers a maximum load regulation of 0.6% with a single terminal position. Housed in a compact R-PSMA-T3 package measuring 7.55mm wide and 11.6mm long.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 7.55 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6.5 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |