Board mount DC-DC converter, 10W hybrid power supply module featuring two regulated outputs. Operates within an input voltage range of 8V to 36V, with a maximum load regulation of 0.6%. Designed for a wide temperature range from -40°C to 71°C. This single-terminal component is housed in a compact R-PSMA-T3 package measuring 11.6mm in length and 8mm in width.
Checking distributor stock and pricing after the page loads.
Mornsun K7805M-1000R3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 8 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |