Checking distributor stock and pricing after the page loads.
Mornsun K7809-1000L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |