Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G8 |
| Width | 8.5 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 13 |
| Line Regulation-Max | 0.4 |
| Load Regulation-Max | 0.6 |
| Height | 8.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |