The K7812-500R3 DC/DC converter from Mornsun operates within a temperature range of -40°C to 71°C. It features a single output and a single function. The converter has a maximum input voltage of 36V and a minimum input voltage of 15V. It provides a maximum load regulation of 0.6%.
Checking distributor stock and pricing after the page loads.
Mornsun K7812-500R3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 7.55 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 15 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |