The K7815-1000R3 DC/DC converter from Mornsun is a single-output board mount device with a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PSMA-T3, measuring 9mm in width and 11.5mm in length. The converter operates within an input voltage range of 20 to 36 volts and has a maximum load regulation of 0.6%. It is designed for use in power supplies and is categorized as a DC/DC converter.
Checking distributor stock and pricing after the page loads.
Mornsun K7815-1000R3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 20 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |