The K78L05-1000R3 DC/DC converter from Mornsun is a board mount device with a single output. It operates within a temperature range of -40 to 71 degrees Celsius and has a maximum input voltage of 36V. The converter has a maximum load regulation of 0.6% and a JEDEC package code of R-XSMA-T3. It measures 7.5mm in width and 11.5mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T3 |
| Width | 7.5 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |