Mornsun KC24H-1000X1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 24 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun KC24H-1000X1 to view detailed technical specifications.
No datasheet is available for this part.