Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 5.2 |
| Input Voltage-Min | 3.6 |
| REACH | unknown |
| Military Spec | False |