The LD10-20B03 DC/DC converter from Mornsun has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is RoHS compliant and features an efficiency of 70%. The converter has a single output with a voltage of 3.3V and a current of 2A. It measures 53.5mm in length, 28.5mm in width, and 19mm in depth, with a weight of 50g.
Checking distributor stock and pricing after the page loads.
Mornsun LD10-20B03 technical specifications.
| Depth | 19mm |
| Efficiency | 70% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |