Checking distributor stock and pricing after the page loads.
Mornsun LD10-20B05 technical specifications.
| Depth | 19mm |
| Efficiency | 74% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |