
The LD10-20B12 DC/DC converter from Mornsun is a board mount module with a single output voltage of 12V and a maximum output current of 900mA. It operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. The module measures 53.5mm in length, 28.5mm in width, and 19mm in depth, with a weight of 50g.
Mornsun LD10-20B12 technical specifications.
| Depth | 19mm |
| Efficiency | 76% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
