AC/DC power supply module, single output, delivering 9V at 0.55A for a total of 5W. This encapsulated, regulated power supply features a 3000VAC minimum isolation voltage and operates within a -40°C to 70°C temperature range. It offers 79% typical efficiency, 0.5% typical line regulation, and 1% typical load regulation, with a ripple and noise of 50mV. The 5-pin DIP module package is non-configurable and suitable for general applications.
Checking distributor stock and pricing after the page loads.
Mornsun LH05-13B09 technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 0.55A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.125A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.