Regulated AC/DC power supply module, single output, delivering 3.3V at a maximum of 3A, for a total of 9.9W. Features include 3000VAC minimum isolation voltage, 74% typical efficiency, and 0.5%/1% typical line/load regulation. Operates within a -40°C to 70°C temperature range. Encapsulated DIP Module package with 5 pins.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 9.9W |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.37A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |