Regulated AC/DC power supply module delivering 5V at up to 2.8A, with a maximum output power of 14W. Features include 3000VAC minimum isolation voltage, 78% typical efficiency, and 5-pin DIP module packaging. Operates across a wide temperature range from -40°C to 70°C, with line and load regulation of 0.5% and 1% respectively. Ripple and noise are specified at 50mV.
Mornsun LH15-13B05 technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 2.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 14W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.37A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mornsun LH15-13B05 to view detailed technical specifications.
No datasheet is available for this part.