15W AC/DC Power Supply Module, featuring a single 9V output at 1.6A. This encapsulated, regulated power supply offers a maximum output power of 15W with 79% typical efficiency. It boasts a minimum isolation voltage of 3000VAC and operates across a wide temperature range from -40°C to 70°C. Key specifications include 0.5% typical line regulation, 1% typical load regulation, and 50mV ripple and noise. The 5-pin DIP module package is designed for general applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 1.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.37A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |