15W AC/DC power supply module featuring a single, regulated 15V output at 1A. This encapsulated DIP module offers 3000VAC minimum isolation voltage and operates efficiently at 82% typical. It boasts line regulation of 0.5% and load regulation of 1%, with a ripple and noise of 50mV. Designed for a wide operating temperature range from -40°C to 70°C, this non-configurable component is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.37A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |