This 4-terminal AC/DC power supply from Mornsun features a max operating temperature of 55C and a min operating temperature of -25C. It has a JEDEC package code of R-PDMA-P4 and measures 45mm in width and 62mm in length. The power supply operates within an input voltage range of 85-264V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 45 |
| Length | 62 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |